You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S1048-TAPE-1X100-FT - 

Tape, Sealing, Thermoplastic, 25.4 mm, 1 ", 30.48 m, 100 ft

S1048-TAPE-1X100-FT - Tape, Sealing, Thermoplastic, 25.4 mm, 1 ", 30.48 m, 100 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S1048-TAPE-1X100-FT
Newark Part No.:
57J2153
See all Technical Docs

Product Information

:
Sealing
:
Thermoplastic
:
25.4mm
:
1"
:
30.48m
:
100ft
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S1048-TAPE-1X100-FT is a hot-melt Adhesive Tape that can be supplied coated onto molded part. The 890113-000 tape is generally used as a high-strength hot-melt adhesive. It will adhere extremely well to most cable jacket materials such as ZHTM/DR-25/FDR or RNF as long as enough heat has been applied at the installation stage to ensure complete flow and wetting of the adhesive to a substrate.
  • -55 to 120°C Temperature range

Applications

Maintenance & Repair, Industrial

Associated Products

Compare Selected

Related Searches

8 In stock

8 in stock for same day shipping
 
Check Stock & Lead Times

2 Further stock expected to ship on 08/07/19

More stock available week commencing 16/09/19

$321.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $321.62
 
5+ $310.89
 
10+ $300.18
 
25+ $285.17
 
50+ $278.77
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note