You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S1124-TAPE-0.75X100-FT - 

Tape, Sealing, PE (Polyethylene) Film, 19.05 mm, 0.75 ", 30.48 m, 100 ft

S1124-TAPE-0.75X100-FT - Tape, Sealing, PE (Polyethylene) Film, 19.05 mm, 0.75 ", 30.48 m, 100 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S1124-TAPE-0.75X100-FT
Newark Part No.:
42M0643
See all Technical Docs

Product Information

:
Sealing
:
PE (Polyethylene) Film
:
19.05mm
:
0.75"
:
30.48m
:
100ft
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S1124-TAPE-0.75X100-FT is an Elastomeric Adhesive Tape. Flexible adhesive based on elastomeric polymers. This adhesive was developed for use with heat-shrinkable products, NT, NT-MIL, NTFR and elastomeric polymer blend (EPB) molded parts. This adhesive provides good bonds to metals, such as steel and aluminum when bond line is heated to 150°C. Suited for military ground vehicle electrical harness sealing due to its temperature and fluid resistance characteristics.
  • -55 to 105°C Temperature range

Applications

Industrial

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 26/08/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$333.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price Your Price
 
 
1+ $333.20
 
3+ $327.65
 
5+ $322.09
 
10+ $311.00
 
25+ $295.45
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note