You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R-78B5.0-1.0

DC/DC Converter, ITE, 1 Output, 5 W, 5 V, 1 A, R-78Bxx-1.0 Series

Date/Lot Code
RECOM POWER R-78B5.0-1.0
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R-78B5.0-1.0
Newark Part No.:
62X9482
Product Range
R-78Bxx-1.0 Series
Technical Datasheet:
R-78B5.0-1.0   Datasheet
See all Technical Docs

Product Range Selector (R-78Bxx-1.0 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
5W

:
5V

:
1A

:
Fixed

:
R-78Bxx-1.0 Series

:
Through Hole

:
6.5V

:
32V

:
SIP

:
11.5mm

:
8.5mm

:
17.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The R-78B5.0-1.0 is a 1-output non-isolated PoL Switching Regulator, ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and a short-circuit input current of typically only 10mA round off the specifications of this versatile converter series.
  • Efficiency up to 97%, non-isolated, no need for heatsinks
  • Pin-out compatible with LM78XX linear regulators
  • Low profile
  • Short-circuit protection, thermal shutdown
  • Low ripple and noise
  • High efficiency

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

51 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 08/08/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$13.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13.93
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $13.89
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $13.83
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $13.63
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $13.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $11.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --