You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RACD07-500

LED Driver, Constant Current, 7 W, 14.5 V, 500 mA, Constant Current, 90 V, 295 V

RACD07-500 - LED Driver, Constant Current, 7 W, 14.5 V, 500 mA, Constant Current, 90 V, 295 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RACD07-500
Newark Part No.:
62X9553
Product Range
RACD07 Series
Technical Datasheet:
RACD07-500   Datasheet
See all Technical Docs

Product Information


:
-

:
7W

:
14.5V

:
500mA

:
Constant Current

:
90V

:
295V

:
RACD07 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RACD07 series 1-output 7W AC/DC LED Driver with universal AC input 90 to 295VAC and constant current operation. The case is constructed from plastic. The RACD07 series offers overload, overcurrent and short circuit safety protections.
  • 47 to 63Hz Input frequency range
  • 30mAp-p Typical output current ripple
  • <1 second Start-up time
  • 18ms Minimum hold-up time
  • 45kHz Operating frequency
  • IP67 Protection rating

Applications

Power Management, Industrial

Warnings

LED Drivers may not be used without a load. It must be switched on the primary side only. Noncompliance may damage the LED or reduce its lifetime.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 19/10/20

$14.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price Your Price
 
 
25+ $14.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $13.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $13.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $12.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.