You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RACD100-48 - 

LED Driver, Active PFC, 100 W, 48 V, 2.1 A, Constant Current, Constant Voltage, 90 V, 305 V

RACD100-48 - LED Driver, Active PFC, 100 W, 48 V, 2.1 A, Constant Current, Constant Voltage, 90 V, 305 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RACD100-48
Newark Part No.:
62X9562
Product Range
RACD100 Series
Technical Datasheet:
RACD100-48   Datasheet
See all Technical Docs

Product Information


:
-

:
100W

:
48V

:
2.1A

:
Constant Current, Constant Voltage

:
90V

:
305V

:
RACD100 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TBP series basic board mount Pressure Sensor, compensated/unamplified, are piezoresistive silicon pressure sensors designed for a simple, high quality, mV output, unamplified, temperature compensated sensor. This device offer infinite resolution of the pressure signal. The series is often ideal for those customers who want to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The TBP series measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. They are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids when the silicone gel coating option is selected.
  • Flexible
  • Performs in tough environments with wet and dry media
  • Flexibility simplifies integration
  • Active power factor correction

Applications

Sensing & Instrumentation, Medical, Industrial, HVAC, Commercial

Warnings

LED Drivers may not be used without a load. It must be switched on the primary side only. Noncompliance may damage the LED or reduce its lifetime.

6 In stock

Available in quantity shown

To order more than shown inventory, contact sales

6 in stock for same day shipping
$118.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $118.27
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $112.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $110.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $97.37
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $89.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $84.74
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $81.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.