You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RACT18-1400

LED Driver, TRIAC Dimmable, 18 W, 13 V, 1.4 A, Constant Current, 198 V, 264 V

RACT18-1400 - LED Driver, TRIAC Dimmable, 18 W, 13 V, 1.4 A, Constant Current, 198 V, 264 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RACT18-1400
Newark Part No.:
22AC6422
Product Range
RACT18 Series
Technical Datasheet:
RACT18-1400   Datasheet
See all Technical Docs

Product Information


:
-

:
18W

:
13V

:
1.4A

:
Constant Current

:
198V

:
264V

:
RACT18 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RACT18-1400 from Recom Power is an 18W, single output TRIAC dimmable LED driver. This low cost, constant current 18W LED driver is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting. The phase angle dimming works with leading or trailing edge dimmers. It is CE marked (LVD + EMC) and has IEC61347-1/IEC61347-2-13 CB report certification. This LED driver is compatible with a wide range of dimmers. It has 110mA input current, 5A inrush current at full load, 1W no load power consumption, 50Hz to 60Hz input frequency range, 20% THD at full load, 500ms start-up time and 65KHz internal operating frequency. It features short circuit protection (SCP), 22VDC maximum overvoltage protection (OVP), overload protection (OLP) and overtemperature protection (OTP). The package dimension (L x W x H) is 120 x 45 x 28mm, package weight is 100g.
  • Input voltage range from 198VAC to 264VAC, output voltage range from 6.5VDC to 13VDC
  • 1400mA output current, 82% minimum efficiency at rated load
  • ±8KV air discharge, ±4KV contact discharge ESD immunity test (IEC61000-4-2, criteria)
  • Triac dimmable with leading or trailing edge dimmers
  • Extra large screw terminals and integrated cable clamps for easy installation
  • Dimming range from 1 to 100%, power factor corrected is >0.95
  • Output ripple current is 560mA, IP20 rated, pollution degree PD2
  • ±5% typical output accuracy, 5% maximum load regulation, 5% maximum line regulation
  • Operating temperature range from -20°C to +50°C without derating at natural convection 0.1m/s
  • 3.75KVAC I/P to O/P isolation voltage (tested for 1min), leakage current is 5mA maximum

Applications

Industrial

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 14/09/20

$19.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ $19.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $17.78
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $16.61
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $15.77
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $14.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.