You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RCD-24-0.30 - 

LED Driver DC/DC Converter, RCD-24 Series, 10.5 W, 35 V, 300 mA, Analogue, Digital, PWM

RCD-24-0.30 - LED Driver DC/DC Converter, RCD-24 Series, 10.5 W, 35 V, 300 mA, Analogue, Digital, PWM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RCD-24-0.30
Newark Part No.:
62X9945
Product Range
RCD-24 Series
Technical Datasheet:
RCD-24-0.30   Datasheet
See all Technical Docs

Product Information


:
ITE

:
RCD-24 Series

:
10.5W

:
35V

:
300mA

:
Analogue, Digital, PWM

:
Through Hole

:
Adjustable

:
4.5V

:
36V

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E57-30GE series 30mm Global Proximity Sensor has been optimized to include only those functions necessary for basic, reliable sensing. This sensor includes a bright LED indicator to show output status. The global proximity is available in AC or DC, two-wire or three-wire and NPN or PNP. This includes models in a variety of diameters so it will fit right where you need it.
  • Solid performance and a basic set for reliable sensing
  • Switching frequency of 2kHz for DC models
  • Shielded and unshielded versions
  • DC units include short circuit protection
  • IP67 Protection rating for wired version
  • 96% Typical efficiency

Applications

Sensing & Instrumentation, LED Lighting

Warnings

This sensor is not a safety device and is not intended to be used as a safety device.

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 27/07/20

$15.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 39 Minimum: 39
Quantity Price Your Price
 
 
25+ $15.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $14.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $13.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $12.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.