You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CUB7CCG0

Counter, Miniature Electric, CUB Series, 8 Digits, Green Display, 28 Vdc

RED LION CONTROLS CUB7CCG0
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CUB7CCG0
Newark Part No.:
63R2604
Product Range
CUB7 Series
Technical Datasheet:
CUB7CCG0   Datasheet
See all Technical Docs

Product Range Selector (CUB7 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8

:
8.9mm

:
-

:
28VDC

:
22.1mm

:
44.96mm

:
0°C

:
50°C

:
CUB7 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CUB7CCG0 is a 8-digit Miniature Electronic Counter with 4-position plug-in terminal block. It is a lithium battery powered miniature counter or timer with large 0.35-inch high digits. It has a LCD read-out available in positive imagine reflective, negative image transmissive. The backlight versions require an external 6 to 26VDC power supply. It is housed in a lightweight, high impact plastic case with a clear viewing window. The sealed front panel with silicon rubber keypad meets NEMA-4X/IP65 specification for wash-down and dusty environments, when properly installed with supplied panel gasket and mounting clip. The low voltage input has DIP switch selections for SINKING or SOURCING along with a HIGH/LOW FREQUENCY selection (low frequency for contact inputs). Both units have front panel keypads that can be used to reset the display. The keypad can be enabled/disabled via a single DIP switch.
  • 8-digit LCD display
  • 3-position terminal block
  • Count speeds up to 10kHz
  • 9 Programmable time range
  • Low voltage input
  • 0 to 50°C Temperature range

Applications

Industrial, Clock & Timing

0 In stock

Non-Cancelable / Non Returnable

$130.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $130.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --