You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CS82C54Z

Timer, Oscillator & Pulse Generator IC, Programmable Interval Timer, 8 MHz, 4.5 V to 5.5 V, LCC-28

RENESAS CS82C54Z
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
CS82C54Z
Newark Part No.:
57K3042
Technical Datasheet:
CS82C54Z   Datasheet
See all Technical Docs

Product Overview

The CS82C54Z is a CMOS Programmable Interval Timer manufactured using an advanced 2 micron CMOS process. The 82C54 has three independently programmable and functional 16-bit counters, each capable of handling clock input frequencies of up to 8MHz. The high speed and industry standard configuration of the 82C54 make it compatible with the 80C86, 80C88 and 80C286 CMOS microprocessors along with many other industry standard processors. Six programmable timer modes allow the 82C54 to be used as an event counter, elapsed time indicator, programmable one-shot and many other applications. Static CMOS circuit design insures low power operation. The advanced CMOS process results in a significant reduction in power with performance equal to or greater than existing equivalent products.
  • Compatible with NMOS8254 - enhanced version of NMOS8253
  • Three independent 16-bit counters
  • Six programmable counter modes
  • Status read back command
  • Binary or BCD counting
  • Fully TTL compatible
  • Single 5V power supply
  • 10μA ICCSB, 10mA at 8MHz ICCOP low power

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8MHz

:
4.5V

:
5.5V

:
LCC

:
28Pins

:
0°C

:
70°C


:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$14.60

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 37 Minimum: 888
Quantity Price Your Price
 
 
250+ $14.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --