You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DG403DYZ

Analog Switch, Quad Channel, 4 Channels, SPDT, 45 ohm, 5V to 34V, SOIC, 16 Pins

RENESAS DG403DYZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
DG403DYZ
Newark Part No.:
61J5522
Technical Datasheet:
DG403DYZ   Datasheet
See all Technical Docs

Product Overview

The DG403DYZ is a Monolithic CMOS Analogue Switch have TTL and CMOS compatible digital inputs. These switches feature low analogue ON resistance (<45Ω) and fast switch time (tON<150ns). Low charge injection simplifies sample and hold applications. The improvements in the DG403 series are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 30VP-P signals. Power supplies may be single-ended from +5 to +34V or split from ±5 to ±17V. The analogue switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analogue signals is quite low over a ±15V analogue input range. The three different devices provide the equivalent of two SPDT (DG403) relay switch contacts with CMOS or TTL level activation. The pinout is similar, permitting a standard layout to be used, choosing the switch function as needed.
  • <35μW Low power consumption (PD)
  • 150ns tON (maximum), 100ns tOFF (maximum) Fast switching action
  • Low charge injection
  • Dual SPDT - DG190, IH5043, IH5151, HI-5051
  • TTL, CMOS compatible
  • Single or split supply operation

Applications

Audio, Communications & Networking, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
SPDT

:
45ohm

:
5V to 34V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

127 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$0.927

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.46
$0.927
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.09
$0.927
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.45
$0.927
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.41
$0.927
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.13
$0.927
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.09
$0.927
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange