You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFA3096BZ.

Bipolar Transistor Array, NPN, PNP, 8 V, 150 mW, 37 mA, 130 hFE, SOIC

HFA3096BZ. - Bipolar Transistor Array, NPN, PNP, 8 V, 150 mW, 37 mA, 130 hFE, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
HFA3096BZ.
Newark Part No.:
15AC3004
Technical Datasheet:
HFA3096BZ.   Datasheet
See all Technical Docs

Product Overview

The HFA3096BZ is a NPN-PNP ultra-high frequency Bipolar Transistor Array consists of five dielectrically isolated transistors on a common monolithic substrate. The NPN transistors exhibit a fT of 8GHz while the PNP transistors provide a fT of 5.5GHz. Both types exhibit low noise (3.5dB), making them ideal for high frequency amplifier and mixer applications. Access is provided to each of the terminals for the individual transistors for maximum application flexibility. Monolithic construction of these transistor arrays provides close electrical and thermal matching of the five transistors.
  • 3.5dB Noise figure (50Ω) at 1GHz
  • <1pA Collector to collector leakage
  • Complete isolation between transistors

Applications

RF Communications, Sensing & Instrumentation, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN, PNP

:
8V

:
150mW

:
37mA

:
130hFE

:
SOIC

:
16Pins

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

152 In stock

 
Check lead times

More stock available week commencing 18/01/21

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet
$12.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 480
Quantity Price Your Price
 
 
250+ $12.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $11.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.