You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HFA3127BZ

Bipolar Transistor Array, NPN, 8 V, 37 mA, 150 mW, 130 hFE, SOIC

RENESAS HFA3127BZ
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
HFA3127BZ
Newark Part No.:
57K3791
Technical Datasheet:
HFA3127BZ   Datasheet
See all Technical Docs

Product Overview

The HFA3127BZ is a NPN ultra-high frequency Bipolar Transistor Array consists of five dielectrically isolated transistors on a common monolithic substrate. The NPN transistors exhibit a fT of 8GHz while the PNP transistors provide a fT of 5.5GHz. Both types exhibit low noise (3.5dB), making them ideal for high frequency amplifier and mixer applications. Access is provided to each of the terminals for the individual transistors for maximum application flexibility. Monolithic construction of these transistor arrays provides close electrical and thermal matching of the five transistors.
  • 3.5dB Noise figure (50Ω) at 1GHz
  • <1pA Collector to collector leakage
  • Complete isolation between transistors

Applications

RF Communications, Sensing & Instrumentation, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
8V

:
150mW

:
37mA

:
130hFE

:
SOIC

:
16Pins

:
Surface Mount

:
125°C


:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$13.54

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 48 Minimum: 960
Quantity Price Your Price
 
 
500+ $13.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --