You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IS82C54Z

Timer, Oscillator & Pulse Generator IC, CMOS Programmable Interval Timer, 8 MHz, 5 V, LCC-28

RENESAS IS82C54Z
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
IS82C54Z
Newark Part No.:
57K4498
Technical Datasheet:
IS82C54Z   Datasheet
See all Technical Docs

Product Overview

The IS82C54Z is a high-performance CMOS programmable Interval Timer manufactured using an advanced 2-micron CMOS process. The 82C54 has three independently programmable and functional 16bit counters. The high speed and industry standard configuration of the 82C54 make it compatible with the 80C86, 80C88 and 80C286 CMOS microprocessors along with many other industry standard processors. Six programmable timer modes allow the 82C54 to be used as an event counter, elapsed time indicator, programmable one-shot and many other applications. Static CMOS circuit design insures low power operation. The advanced CMOS process results in a significant reduction in power with performance equal to or greater than existing equivalent products.
  • Compatible with NMOS
  • Three independent 16bit counters
  • Six programmable counter modes
  • Status read back command
  • Binary or BCD counting
  • Fully TTL compatible

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8MHz

:
4.5V

:
5.5V

:
LCC

:
28Pins

:
-40°C

:
85°C


:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available for back order

Deliveries start from 16/12/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$40.95

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $40.95
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $39.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $37.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $36.07
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $34.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $33.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --