You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISL28633FVZ
Instrument Amplifier, 1 Amplifier, 2.5 µV, 0.8 V/µs, 3 MHz, 2.5V to 5.5V, TSSOP
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL28633FVZ
- Newark Part No.:
- 09X6538
- Technical Datasheet:
- ISL28633FVZ Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 2.5µV
- :
- 0.8V/µs
- :
- 3MHz
- :
- 2.5V to 5.5V
- :
- TSSOP
- :
- 14Pins
- :
- Differential
- :
- 100dB
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (5)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 500+
Quantity | Price | Your Price |
---|---|---|
500+ | $6.66 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.