Print Page
Image is for illustrative purposes only. Please refer to product description.
336 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.810 |
10+ | $4.100 |
25+ | $3.760 |
50+ | $3.760 |
100+ | $3.740 |
250+ | $3.660 |
500+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10BGGLNA#U5
Newark Part No.68AK9490
Technical Datasheet
Product RangeRL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers
Device CoreRL78
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageHVQFN
No. of I/O's38I/O's
InterfacesCAN, CSI, I2C, LIN, SPI, UART
RAM Memory Size8KB
ADC Channels15Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesRL78/F1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers
Data Bus Width
16bit
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Series
RL78/F1x
Qualification
-
Device Core
RL78
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
HVQFN
Interfaces
CAN, CSI, I2C, LIN, SPI, UART
ADC Channels
15Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability