You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R7FA6M3AH3CFC#AA0

ARM MCU, RA Family, RA6 Series, RA6M3 Group Microcontrollers, ARM Cortex-M4F, 32bit, 120 MHz, 2 MB

R7FA6M3AH3CFC#AA0 - ARM MCU, RA Family, RA6 Series, RA6M3 Group Microcontrollers, ARM Cortex-M4F, 32bit, 120 MHz, 2 MB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R7FA6M3AH3CFC#AA0
Newark Part No.:
39AH5576
Product Range
RA Family, RA6 Series, RA6M3 Group Microcontrollers
See all Technical Docs

Product Overview

  • RA6 series 32bit microcontroller
  • Delivers up to 120MHz of CPU performance using an Arm® Cortex®-M4 core
  • SD/MMC host, SCI, SPI, I2C, CAN, QSPI, IrDA interface
  • USB 2.0 full-speed and high speed module
  • Graphics LCD controller, 2D drawing engine and capacitive touch sensing unit
  • Flash memory version
  • Suitable for IoT applications
  • Features safety, security and encryption
  • Offers Ethernet MAC with individual DMA to ensure high data throughput
  • Advanced analogue functions

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RA Family, RA6 Series, RA6M3 Group Microcontrollers

:
ARM Cortex-M4F

:
32bit

:
120MHz

:
2MB

:
640KB

:
176Pins

:
LQFP

:
-

:
CAN, Ethernet, I2C, SPI, UART, USB

:
2.7V

:
3.6V

:
RA

:
RA6

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

60 In stock Need more?

Delivery in 5-7 business days
(UK Stock)

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$21.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $21.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $19.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $18.86
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $17.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $16.62
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $15.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $14.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange