You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RAA2108252GLG#AG0 - 

DC/DC POL Converter, Adjustable, Buck, Module, 4.5V to 14V In, 0.6V to 5V/25A Out, 1.067MHz, HDA-41

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RAA2108252GLG#AG0
Newark Part No.:
81AC5260
See all Technical Docs

Product Overview

  • 25A single channel output current
  • Wide VIN range: 4.5V to 14V
  • 0.6V to 5V output voltage settings
  • ±1.2% accuracy over line/load/temperature
  • PMBus interface and/or Pin-Strap mode
  • Pin-strap mode for standard settings
  • Vout, switching frequency, input Uvlo, soft-start/stop and external sync
  • Real time telemetry for Vin, Vout, Iout, temperature, duty cycle, and switching frequency
  • ChargeMode control loop architecture
  • 296kHz to 1.06MHz fixed switching frequency operations
  • No compensation required
  • Fast single clock cycle transient response

Product Information


:
Module

:
4.5V

:
14V

:
1 Output

:
HDA

:
41Pins

:
25A

:
600mV

:
5V

:
1.067MHz

:
Buck (Step Down)

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

36 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check Stock & Lead Times

More stock available week commencing 02/11/20

$38.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $38.47
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $38.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $37.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $37.28
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $35.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $32.54
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $31.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.