You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RAA2108502GLG#AG0 - 

DC/DC POL Converter, Adjustable, Buck, Module, 4.5V to 14V In, 0.6V to 5V/50A Out, 1.067MHz, HDA-58

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RAA2108502GLG#AG0
Newark Part No.:
81AC5262
See all Technical Docs

Product Overview

  • Wide input voltage range: 4.5V to 14V
  • Up to 96% efficiency
  • Programmable output voltage
  • 0.6V to 5V output voltage settings
  • ±1.2% VOUT accuracy over line, load, and temperature
  • PMBus compliant communication interface
  • Pin-strap mode for standard settings
  • VOUT, switching frequency, input Uvlo, soft-start/stop, and external synchronization
  • Real-time telemetry for Vin, Vout, Iout, temperature, duty cycle, and switching frequency
  • Complete overvoltage, undervoltage, current and temperature protections with fault loggin

Product Information

:
Module
:
4.5V
:
14V
:
1 Output
:
HDA
:
58Pins
:
50A
:
600mV
:
5V
:
1.067MHz
:
Buck (Step Down)
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

20 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$59.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $59.35
 
5+ $57.71
 
10+ $56.08
 
25+ $55.26
 
50+ $54.44
 
100+ $51.16
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.