You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RAA2108702GLG#AG0 - 

DC/DC POL Converter, Adjustable Buck Module, 4.5V to 14V In, 0.6V to 2.5V/70A Out, 1.067MHz, HDA-58

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RAA2108702GLG#AG0
Newark Part No.:
81AC5263
See all Technical Docs

Product Overview

  • 70A single channel output current
  • 4.5V to 14V single rail input voltage
  • Up to 93% efficiency
  • Programmable output voltage
  • 0.6V to 2.5V output voltage settings
  • ±1.2% VOUT accuracy over line, load, and temperature
  • ChargeMode control loop architecture
  • 296kHz to 1.06MHz fixed switching frequency operations
  • No compensation required
  • Fast single clock cycle transient response
  • PMBus compliant communication interface
  • Pin-strap mode for standard settings
  • VOUT, switching frequency, input Uvlo, soft-start/stop, and external synchronization
  • Real-time telemetry for Vin, Vout, Iout, temperature, duty cycle, and switching frequency
  • Complete overvoltage, undervoltage, current and temperature protections with fault logging

Product Information

:
Module
:
4.5V
:
14V
:
1 Output
:
HDA
:
58Pins
:
70A
:
600mV
:
2.5V
:
1.067MHz
:
Buck (Step Down)
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

20 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check Stock & Lead Times

More stock available week commencing 03/02/20

$92.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $92.47
 
5+ $89.92
 
10+ $87.37
 
25+ $86.10
 
50+ $84.83
 
100+ $79.72
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.