You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTKA2108332H00000BU

Evaluation Board, RAA210833 DC/DC Converter, Step Down, 33A, PMBus, ChargeMode

RENESAS RTKA2108332H00000BU
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RTKA2108332H00000BU
Newark Part No.:
81AC5377

Product Overview

Evaluation board for pin-strap configurable 33A step-down PMBus-compliant DC/DC power supply module. This evaluation board is a 4.0in x 4.5in 4-layer FR4 board with 2oz. copper in all layers. The RAA210833 comes with a preprogrammed configuration for operating in pin-strap mode. Output voltage, switching frequency, input UVLO, soft-start/stop delay and ramp times and the device SMBus address can be programmed with external pin-strap resistors. The ZLUSBEVAL3Z (USB to PMBus adapter) is provided with this evaluation board which connects the evaluation board to a PC to activate the PMBus communication interface. The PMBus command set is accessed by using the PowerNavigator™ evaluation software from a PC running Microsoft Windows. Typical applications include server, telecom, storage and datacom, Industrial/ATE and networking equipment, general purpose power for ASIC, FPGA, DSP and memory.
  • VIN range of 4.5V to 14V, VOUT adjustable from 0.6V to 5V
  • Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, switching frequency, fault logging
  • ChargeMode™ control that is tunable with pin-strap resistors or the PMBus interface
  • Mechanical switch for enable and the power-good LED indicator

Contents

Evaluation board RAA210833, ZLUSBEVAL3Z adapter, USB cable.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
RAA210833

:
Power Management

:
Step-Down (Buck) Module

:
Eval Board RAA210833, ZLUSBEVAL3Z Adapter, USB Cable


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 01/01/24

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$186.56

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $186.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --