You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTKA2108502H00000BU

Evaluation Board, RAA210850 DC/DC Converter, Step Down, 50A, PMBus, ChargeMode

RENESAS RTKA2108502H00000BU
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RTKA2108502H00000BU
Newark Part No.:
81AC5378

Product Overview

Evaluation board for pin-strap configurable 50A step-down PMBus-compliant DC/DC power supply module. This EVB is a 8-layer FR4 board with 2oz. copper on all layers. It measures 4.7in x 4.8in. The board includes placeholders for the pin-strap resistor population that allow for the adjustment of the output voltage, switching frequency, soft-start/stop timing, input UVLO, ASCR (gain and residual) parameters and the device PMBus address. Also, fault limits can be programmed or changed easily with the PMBus compliant serial bus interface. The RAA210850 uses a ChargeMode™ control (ASCR) architecture that responds to a transient load within a single switching cycle. Provided with the evaluation kit, the ZLUSBEVAL3Z (a USB to PMBus adapter) connects the evaluation board with a PC to activate the PMBus communication interface. The PMBus command set is accessed by using the PowerNavigator™ evaluation software from a PC running Microsoft Windows.
  • VIN range of 4.5V to 14V, VOUT adjustable from 0.6V to 5V
  • Programmable VOUT, input and output UVP/OVP, OTP/UTP, soft-start/stop and external synchronization
  • Monitor VIN, VOUT, IOUT, temperature, duty cycle, switching frequency and faults
  • Board can output a continuous current at 50A without airflow or heat sink
  • Mechanical switch for enable and a power-good LED indicator
  • Used at server, telecom, storages and datacom applications
  • Industrial/ATE and networking equipment
  • Used at general purpose power for ASIC, FPGA, DSP and memory applications

Contents

Evaluation board RAA210850, ZLUSBEVAL3Z adapter, USB cable.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
RAA210850

:
Power Management

:
Step-Down (Buck) Module

:
Eval Board RAA210850, ZLUSBEVAL3Z Adapter, USB Cable


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 06/11/23

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$227.52

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $227.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --