You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RICHARDSON ELECTRONICS 8874/3CX400A7

Electron Tube

RICHARDSON ELECTRONICS 8874/3CX400A7
RICHARDSON ELECTRONICS 8874/3CX400A7
RICHARDSON ELECTRONICS 8874/3CX400A7
RICHARDSON ELECTRONICS 8874/3CX400A7
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8874/3CX400A7
Newark Part No.:
01F2512
Product Range
Power Grid Devices Eimac
Technical Datasheet:
8874/3CX400A7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Power Grid Devices Eimac)

See all from this product range

Product Overview

The 8874/3CX400A7 is a Triode Tube can be used in broadcast and is desired for their simple, yet highly stable design. The triode has lower power gain than tetrodes, but can achieve output power up to 1.25mW. The compact high-power triode intended for use in zero bias class B amplifiers in audio. Operation with zero bias simplifies circuitry and cathode driven operation is attractive since a power gain as high as twenty can be obtained.
  • Forced air cooling
  • 6.3V Filament voltage
  • 3A Filament current
  • 400W Maximum plate dissipation
  • 5W Maximum grid dissipation

Applications

Industrial, Audio, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
54.4mm

:
41.7mm

:
54.4mm

:
Power Grid Devices Eimac

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --