You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RSLD035-05

LED Driver, 30.6 W, 17.5 V, 1.75 A, Constant Current, 120 V, 277 V

RSLD035-05 - LED Driver, 30.6 W, 17.5 V, 1.75 A, Constant Current, 120 V, 277 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENEDO ENEDO
Manufacturer Part No:
RSLD035-05
Newark Part No.:
69R7352
Product Range
RSLD035 Series
Technical Datasheet:
RSLD035-05   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
30.6W

:
17.5V

:
1.75A

:
Constant Current

:
120V

:
277V

:
RSLD035 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The RSLD035-05 is a 17.5V/30.6W LED Driver with switch mode driver technology is designed to generate one constant current output from a wide range AC input. The size and performance of these products make them the ideal choice for LED lighting applications. Constant current output for powering LEDs directly. Adjustable output current settings, convection cooled with wide temperature range.
  • High efficiency 90%
  • Compact design
  • Dimmable with (0 to 10VDC) input
  • Long life
  • Universal mounting clip
  • -30 to 90°C Operating temperature range
  • Exposed surfaces <90°C under all operating conditions

Applications

Power Management, LED Lighting

40 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$85.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $85.48
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $77.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $75.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $73.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $70.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $63.08
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $58.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange