You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FPC-COM1P98

Spectrum Analyzer, Bench, FPC Series, 5kHz to 3GHz, 178 mm, 396 mm, 147 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FPC-COM1P98
Newark Part No.:
99AC0287
Product Range
FPC Series
Technical Datasheet:
FPC-COM1P98   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bench

:
FPC Series

:
5kHz to 3GHz

:
178mm

:
396mm

:
147mm

:
3kg

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

Product Overview

The FPC-COM1 from Rohde & Schwarz is a 5KHz to 1GHz Spectrum Analyzer with 3GHz bandwidth upgrade included. The FPC1000 spectrum analyzer series delivers unexpected performance. Engineered in Germany and designed to the same quality standards as high-end instruments. Extraordinarily low noise floor and high maximum input power combine to provide best dynamic range. Resolution bandwidth settings to 1Hz resolve finer spectral details. The R&S FPC1000 features 10.1", WXGA (1366 × 768 pixel) resolution. It can be controlled via smart wireless remote control software. This spectrum analyzer is used in education, production, service or basic research. Supports wired Ethernet and wireless Wi-Fi connectivity. R&S InstrumentView for Windows as well as the iOS/Android app-based R&S MobileView platforms enables remote control and measurement anytime, anywhere. In addition to the bandwidth upgrade, this unit includes the following factory installed options: FPC-B22 Preamplifier, FPC-K7 Modulation analysis, FPC-K43 Receiver mode, FPC-K55 Advanced measurements.
  • Provides low noise floor of -150dBm add optional FPC1000-B22 preamplifier to increase sensitivity
  • R&S FPC1000 is capable of measuring high power signals of up to +30dBm (1W)
  • 6 markers shown vividly in different colors
  • Two USB2.0 ports for storage media & connecting accessories, headphone jack, audio speaker, RF input
  • Soft menu selection for quick access to key tools, measurement setup buttons
  • Power key approximately 15seconds boot time
  • Documentation as a screenshot or of instrument settings, control knob
  • Optional R&S FPC-K43 receiver mode, R&S FPC-K7 modulation analysis, R&S FPC-K55 advanced measurement

Applications

Test & Measurement

Contents

FPC1000 Spectrum Analyzer includes upgrades expanding bandwidth to 3GHz plus the following factory installed options: FPC-B22 Preamplifier, FPC-K7 Modulation analysis, FPC-K43 Receiver mode, FPC-K55 Advanced measurements.

Best Seller

4 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$4,865.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4,865.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange