You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FPH-COM1P99

Spectrum Analyzer, Bench, Handheld, FPH Series, 2GHz to 4GHz, 294 mm, 202 mm, 76 mm

ROHDE & SCHWARZ FPH-COM1P99
ROHDE & SCHWARZ FPH-COM1P99
ROHDE & SCHWARZ FPH-COM1P99

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FPH-COM1P99
Newark Part No.:
40AH2356
Product Range
FPH Series
Technical Datasheet:
FPH-COM1P99   Datasheet
See all Technical Docs

Product Range Selector (FPH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bench, Handheld

:
FPH Series

:
2GHz to 4GHz

:
294mm

:
202mm

:
76mm

:
2.5kg

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The FPH Spectrum Rider portable Spectrum Analyzer offers engineered performance and an ergonomic design at an affordable price. With excellent RF performance, it can capture weak signals with a DANL as low as –163dBm. This unit weighs less than six pounds and its battery lasts for six hours or more.
  • Frequency range from 5KHz to 4GHz
  • Frequency extensions via keycode to 31GHz
  • Spectrum analysis for mobile communications, Radar and satellite communications and broadcasting
  • Solid RF performance; DANL: typ. –163 dBm (10 MHz to 3 GHz, preamplifier on)
  • TOI measurement: +10 dBm (f = 2.4 GHz)
  • Backlit keypad, fast boot time, non-reflective display, small footprint, ruggedized housing
  • Large color display with touch and gesture operation
  • Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
  • Features and options for various industries such as aerospace and defense, wireless communications, broadcasting, spectrum regulators and education
  • Easy and cost-efficient upgrades of all options via software keycode
  • 3-year warranty as standard (battery and accessories have one-year warranty)

Applications

Radio Interference, RF Test & Measurement, Test & Measurement, Test & Instrumentation

Contents

In addition to the basic FPH unit, this specially configured unit includes the following factory pre-installed options: ▪FPH-B3/B4 Spectrum Analyzer Frequency Upgrade to 4GHz ▪FPH-B22 Spectrum Analyzer Preamplifier ▪FPH-K15 Interference Analysis ▪FPH-K16 Signal Strength Mapping Measurement Application ▪FPH-K7 Modulation Analysis ▪FPH-K9 Power Sensor Support ▪FPH-K19 Channel Power Meter ▪FPH-K29 Pulse Measurements with Power Sensor ▪FPH-K43 Receiver Mode and Channel Scanner Measurement Application

Best Seller

0 In stock

Non-Cancelable / Non Returnable

$20,642.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20,642.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --