You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HM8118.02 - 

LCR Meter, Bench, 200 kHz, 100 kH, 0.1 F, 0.1 Gohm

HM8118.02 - LCR Meter, Bench, 200 kHz, 100 kH, 0.1 F, 0.1 Gohm
HM8118.02 - LCR Meter, Bench, 200 kHz, 100 kH, 0.1 F, 0.1 Gohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HM8118.02
Newark Part No.:
94Y5798
Technical Datasheet:
HM8118.02   Datasheet
See all Technical Docs

Product Information

:
Bench
:
200kHz
:
100kH
:
0.1F
:
0.1Gohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HM8118.02 from Rohde & Schwarz is a LCR bridge/meter. It offers not only measuring frequency, variable measuring voltage of 0.10VRMS to 1.50VRMS but also a bias function for voltage 0 to 5V and a current rating of 0 to 200mA. The multislope conversion technology and sophisticated generation of measuring signal allow stable capacitor measurement down to 1 femto farad. It offers measurements of non ideal characteristics of real components. At push of one button it will measure Rs of series equivalent circuit or Rp of parallel equivalent circuit of a capacitor or an inductor. In addition to characterisation of passive components like L, C and R the HM8118 can determine specific parameters of transformers, not only on fixed frequencies 50Hz/60Hz and 100Hz/120Hz but in whole range of 20Hz to 200KHz. All setting and measurements can be operated manually by front panel controls and may also be via built-in galvanically isolated, dual interface (USB and RS232).
  • Measurement functions are L, C, R, Z, X, Y, G, B, D, Q, Θ, ∆, M, N
  • Up to 12 measurements per second
  • Basic accuracy of 0.05%
  • Test frequencies range from 20Hz to 200KHz
  • Parallel and serial mode
  • Binning interface HO118 (optional) for automatic sorting of components
  • Internal programmable voltage and current bias
  • Transformer parameter measurement
  • External capacitor bias up to 40V
  • Galvanically isolated USB/RS-232 dual-interface

Applications

Test & Measurement

Contents

HM8118.02 LCR bridge, Line cord, Printed operating manual, HZ184 4-terminal kelvin test cable and HZ188 4-terminal SMD component test fixture, CD.

Associated Products

Compare Selected

Related Searches

9 In stock

9 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 04/05/20

$3,697.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,697.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.