You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHDE & SCHWARZ HMC8012.02

Bench Digital Multimeter, 1 kV, 10 A, 5.75 Digit

ROHDE & SCHWARZ HMC8012.02
ROHDE & SCHWARZ HMC8012.02
ROHDE & SCHWARZ HMC8012.02
ROHDE & SCHWARZ HMC8012.02
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC8012.02
Newark Part No.:
94Y5755
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HMC8012.02   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.75

:
Ethernet, USB

:
10A

:
750V

:
0.25Gohm

:
-

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (10)

Product Overview

The HMC8012.02 from Rohde & Schwarz is a digital multimeter with a 5-3/4 digits (480,000 counts) brilliant TFT colour display. This multimeter measurement 12 functions such as DCV, DCI, true RMS, ACV, ACI, frequency, 2- and 4-wire resistance, capacitance, continuity, diode test, temperature and power. The mathematic functions such as limit testing, minimum/maximum, average, offset, DC power, dB and dBm. It can simultaneously display 3 measurement values like DC + AC + statistics. Each function and operating mode of the multimeter can be selected with the keys on the front panel of the instrument. HMC8012 multimeter can store two different types of data, instrument settings and screen displays. Screen displays can only be stored on a USB stick. Instrument settings can be stored on a USB stick or internally in the instrument to non-volatile storage media.
  • Up to 200 measurements per second
  • DC basic accuracy 0.015%
  • Crisp colour TFT display for excellent readability
  • Resolution- 1µV, 100nA, 1mohm, 1pF, 1Hz, 0.1°C
  • True RMS measurement AC, AC + DC
  • Temperature measurements with platinum sensors (PT100/PT500/PT1000)
  • Data logging in .CSV format to internal memory or USB-stick
  • USB-TMC and Ethernet/LXI interfaces
  • SCPI commands widely compatible with Agilent 34410A
  • Automatic/manual selection of the measurement range

Applications

Test & Measurement

Contents

HMC8012.02 digital multimeter, Line cord, printed operating manual, HZ15 silicon test lead with safety connector and test probe, 1m (black + red), Software CD.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,695.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $1,695.80
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --