You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NGM-COM2AP97

Bench Power Supply, Programmable, 2 Output, 0 V, 20 V, 6 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NGM-COM2AP97
Newark Part No.:
40AH2473
Product Range
NGM200 Series
Technical Datasheet:
NGM-COM2AP97   Datasheet
See all Technical Docs

Product Range Selector (NGM200 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
2 Output

:
0V

:
20V

:
-

:
6A

:
120W

:
-

:
230V

:
3 Years

:
NGM200 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The NGM202 delivers up to 60 W of output power per channel. The output channels are floating, galvanically isolated and protected against overload and short circuits. Two-quadrant architecture allows the NGM200 Series power supplies to function both as a source and a sink to simulate batteries and loads. Short recovery times enable them to handle fast load changes that occur, for example, when mobile communications devices switch from sleep mode to transmit mode. High-speed data acquisition and convenient battery simulation widen the range of applications. With four measurement ranges for current and a resolution of up to 6½ digits when measuring voltage, current and power, the R&S®NGM200 power supplies are perfect for characterizing devices that have low power consumption in standby mode and high current in full load operation. In many cases, an additional digital multimeter is no longer necessary.
  • Fast load regulation
  • Minimum residual ripple and low noise
  • High resolution touchscreen for easy operation
  • Readings with up to 6½ digit resolution
  • Digital voltmeter functionality
  • Galvanically isolated, floating channels
  • Output stage isolated with relays
  • Two quadrants: operates as source and sink
  • Constant voltage, constant current and constant resistance modes
  • Variable output impedance
  • High speed acquisition
  • Protections functions to safeguard instrument and DUT
  • Battery modeling
  • Battery simulation

Applications

Test & Measurement

Contents

This preconfigured two channel power supply includes standard power cords and quick start guide, plus the following factory pre-installed options: ▪NGM-K102 Wireless LAN remote control ▪NGM-K103 digital trigger I/O ▪NGM-K104 Digital voltmeter functionality ▪NGM-K106 Battery simulation function

Best Seller

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$10,110.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10,110.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --