You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTA-COM4USP98

MSO / MDO Oscilloscope, 4 Analogue, 16 Digital, 1 GHz, 5 GSPS

ROHDE & SCHWARZ RTA-COM4USP98
ROHDE & SCHWARZ RTA-COM4USP98
ROHDE & SCHWARZ RTA-COM4USP98
ROHDE & SCHWARZ RTA-COM4USP98
ROHDE & SCHWARZ RTA-COM4USP98

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTA-COM4USP98
Newark Part No.:
99AC0518
Technical Datasheet:
RTA-COM4USP98   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
4 Analogue, 16 Digital

:
1GHz

:
5GSPS

:
-

:
-

:
WXGA Touch Screen LCD Color

:
MSO

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Designed with class-leading signal integrity and responsive ultra-deep memory, the RTA4004 brings the power of 10 to a new level. A Rohde & Schwarz designed 10-bit ADC combined with class-leading low noise, memory depth and timebase accuracy gives you sharp waveforms, more accurate measurements and confidence when facing unexpected measurement challenges. The RTA4004 provides users with more than just an oscilloscope. It includes a logic analyzer, protocol analyzer, spectrum analyzer, waveform and pattern generator and digital voltmeter. A large, high-resolution capacitive touchscreen with a widely acclaimed user interface makes it easy to take advantage of all these tools. In addition to the 1GHz bandwidth upgrade, this unit includes the folloing factory installed options: 16CH MSO upgrade, Arbitrary waveform generator, I2C, SPI, UART/RS-232/RS-422/RS-485, CAN/LIN, I2S LJ/RJ/TDM, MIL-1553, ARINC 429 serial triggering and decode, Power analysis, Bode plot frequency response analysis, Up to 1Gsample memory depth.
  • 10-bit ADC with up to 16-bit resolution, 1024 levels, 4 times more than 8-bit ADC
  • Class-leading low noise, 0.6% noise: at 1 mV/div, 200 MHz, 50 Ω; % of full scale
  • 500 µV/div: full bandwidth, no software magnification
  • Deep memory: standard 100 Msample per channel and 200 Msample interleaved
  • Class-leading timebase accuracy of ±0.5 ppm
  • Standard segmented memory: 1 Gsample
  • Standard history function
  • Spectrum analysis - Identify interactions between time and frequency
  • Test

Applications

Test & Measurement

Contents

RTA4004 oscilloscope 4CH with RTA-B2410 1GHz Bandwidth upgrade plus the follwoing factory installed options; RTA-B1 mixed signal option, RTA-B6 ARB Generator, RTA-PK1US Application Bundle

Best Seller

3 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$13,898.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13,898.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --