You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RTB2K-102 - 

Digital Oscilloscope, RTB2000 Series, 2 Channel, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns

RTB2K-102 - Digital Oscilloscope, RTB2000 Series, 2 Channel, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns
RTB2K-102 - Digital Oscilloscope, RTB2000 Series, 2 Channel, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns
RTB2K-102 - Digital Oscilloscope, RTB2000 Series, 2 Channel, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTB2K-102
Newark Part No.:
11AC0553
Product Range
RTB2000 Series
Technical Datasheet:
RTB2K-102   Datasheet
See all Technical Docs

Product Information

:
RTB2000 Series
:
2 Channel
:
100MHz
:
1.25GSPS
:
10 Mpts
:
3.5ns
:
TFT LCD Color
:
RTB2002 DSO, RTB-B221 BW Upgrade, Passive Probes, Power Cord, Manual
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RTB2K-102 from Rohde & Schwarz is a RTB2000 series 70MHz, 2 channel digital oscilloscope. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support and upgrade of R&S RTB2002 oscilloscopes to 100MHz bandwidth (RTB-B221). Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments. The 10bit A/D converter yields up to a fourfold improvement compared to conventional 8bit A/D converters to get sharper waveforms with more signal details.
  • 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
  • Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
  • Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
  • Maintain fast sampling rates of 1.25Gsample/s at all times
  • Easily customizable waveform display with R&S SmartGrid technology
  • Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
  • Optimized parallel button operation
  • Edge, width, video, pattern, line, serial bus standard trigger types
  • USB host with MTP, USB device, LAN and powerful web server for remote display and operation

Applications

Test & Measurement

Contents

RTB2002 oscilloscope(RTB2002/RTB-B221), R&S RT-ZP03 passive probe per channel, Power cord.

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 29/07/19

$2,286.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,286.23
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.