You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTB2K-74

Digital Oscilloscope, RTB2000 Series, 4 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns

RTB2K-74 - Digital Oscilloscope, RTB2000 Series, 4 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns
RTB2K-74 - Digital Oscilloscope, RTB2000 Series, 4 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns
RTB2K-74 - Digital Oscilloscope, RTB2000 Series, 4 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTB2K-74
Newark Part No.:
11AC0566
Product Range
RTB2000 Series
Technical Datasheet:
RTB2K-74   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTB2000 Series

:
4 Channel

:
70MHz

:
1.25GSPS

:
10 Mpts

:
5ns

:
TFT LCD Color

:
RTB2004 DSO, Passive Probes, Power Cord, Manual

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The RTB2K-74 from Rohde & Schwarz is a RTB2000 series 70MHz, 4 channel digital oscilloscope. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support. Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments. The 10bit A/D converter yields up to a fourfold improvement compared to conventional 8bit A/D converters to get sharper waveforms with more signal details.
  • 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
  • Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
  • Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
  • Maintain fast sampling rates of 1.25Gsample/s at all times
  • Easily customizable waveform display with R&S SmartGrid technology
  • Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
  • Optimized parallel button operation
  • Edge, width, video, pattern, line, serial bus standard trigger types
  • USB host with MTP, USB device, LAN and powerful web server for remote display and operation

Applications

Test & Measurement

Contents

RTB2004 oscilloscope, R&S RT-ZP03 passive probe per channel, Power cord.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$2,976.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,976.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange