You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTB2K-COM4P99

MSO / MDO Oscilloscope, RTB2000 Series, 4+16 Channel, 300 MHz, 1.25 GSPS, 10 Mpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTB2K-COM4P99
Newark Part No.:
08AC3745
Product Range
RTB2000 Series
Technical Datasheet:
RTB2K-COM4P99   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTB2000 Series

:
4+16 Channel

:
300MHz

:
1.25GSPS

:
10 Mpts

:
-

:
TFT LCD Color

:
RTB2004 Oscilloscope, Passive Probe Per Channel, Power Cord, Manual

:
3 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The RTB2K-COM4 from Rohde & Schwarz is a RTB2000 series 300MHz, 4 channel digital oscilloscope. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support. Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments. The 10bit A/D converter yields up to a four fold improvement compared to conventional 8bit A/D converters to get sharper waveforms with more signal details. In addition to the base 4Ch unit with 300MHz bandwidth upgrade, this unit includes the followiing installed options; 16ch MSO upgrade, Arbitrary waveform generator, I2C, SPI, UART/RS-232/RS-422/RS-485, CAN/LIN serial triggering and decode, Bode plot frequency response analysis, History and segmented memory upgrade with 160Msample.
  • Sampling rate of up to 2.5 Gsample/s and a memory depth of up to 20 Msample, waveform update rate of more than 50000 waveforms/s
  • Offers an outstanding sensitivity down to 1mV/div
  • Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
  • Maintain fast sampling rates of 1.25Gsample/s at all times
  • Easily customizable waveform display with R&S SmartGrid technology
  • Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
  • Optimized parallel button operation, 16 digital channels
  • Edge, width, video, pattern, line, serial bus standard trigger types
  • USB host with MTP, USB device, LAN and powerful web server for remote display and operation
  • I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN interface

Applications

Test & Measurement

Contents

This RTB2004 Digital 4 channel oscilloscope includes all of the following options factory installed. RTB-B243 300 MHZ OPTION, RTB2004 - RTB-B1 MIXED-SIGNAL MAX. 300MHZ - RTB-B6 ARB GENERATOR - RTB-K1 I2C/SPI TRIGGER & DECODE - RTB-K2 UART/RS232 TRIGGER&DECODE - RTB-K3 CAN/LIN TRIGGER&DECODE - RTB-K15 HISTORY & SEGMENT MEMORY - RTB-K36 Frequency Response Analysis (Bode Plot).

Best Seller

20 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$5,546.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5,546.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange