You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RTC1002 - 

Digital Oscilloscope, RTC1000 Series, 2 Channel, 50 MHz, 2 GSPS, 2 Mpts, 7 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTC1002
Newark Part No.:
50AC1170
Product Range
RTC1000 Series
Technical Datasheet:
RTC1002   Datasheet
See all Technical Docs

Product Information

:
RTC1000 Series
:
2 Channel
:
50MHz
:
2GSPS
:
2 Mpts
:
7ns
:
VGA Touch Screen LCD Color
:
RTC1002 DSO
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High sensitivity and multifunctional R&S®RTC1000 base model oscilloscope. This is an X-in-one instrument that offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument.
  • 6.5" VGA colour display (640 x 480 pixel) display (two displays instead of one)
  • Edge, width, video (PAL, SECAM, PAL-M, SDTV, HDTV), pattern, timeout standard triggers
  • I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN protocol (optional)
  • 1 x USB host, USB device, LAN interfaces
  • Top-class hardware-based acquisition for precise measurement results
  • QuickView key results at the press of a button
  • Mask test, easy creation of a new mask with just a few keystrokes
  • FFT, the easy way to analyse the signal spectrum
  • Future-ready investment and scalability

Applications

Test & Measurement

Contents

Oscilloscope, R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started, Manual, Safety instructions.

Related Searches

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/09/19

$1,334.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,334.78
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note