You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTC1K-COM2

MSO / MDO Oscilloscope, RTC1000 Series, 2 Analogue, 8 Digital, 300 MHz, 2 GSPS, 2 Mpts, 1.15 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTC1K-COM2
Newark Part No.:
99AC0519
Product Range
RTC1000 Series
Technical Datasheet:
RTC1K-COM2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTC1000 Series

:
2 Analogue, 8 Digital

:
300MHz

:
2GSPS

:
2 Mpts

:
1.15ns

:
VGA Touch Screen LCD Color

:
RTC1002 DSO with RTC-B1 MSO Upgrade, Passive Probe/Power Cord/Adapter BNC/Banana/Manual

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

High sensitivity and multifunctional RTC1000 base model 2CH oscilloscope with 300MHz bandwidth upgrade. This is an X-in-one instrument that offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument. In addition to the 300MHz bandwidth upgrade, this unit also includes the following factory installed options: 8CH MSO upgrade, Arbitrary waveform generator and I2C, SPI, UART/RS-232/RS-422/RS-485, CAN/LIN serial triggering and decode.
  • 6.5" VGA color display (640 x 480 pixel) display (two displays instead of one)
  • Edge, width, video (PAL, SECAM, PAL-M, SDTV, HDTV), pattern, timeout standard triggers
  • I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN protocol (optional)
  • 1 x USB host, USB device, LAN interfaces
  • Top-class hardware-based acquisition for precise measurement results
  • QuickView key results at the press of a button
  • Mask test, easy creation of a new mask with just a few keystrokes
  • FFT, the easy way to analyse the signal spectrum
  • Future-ready investment and scalability

Applications

Test & Measurement

Contents

In additionn to the RTC1002 Digital 2CH oscilloscope with 300MHz Bandwidth upgrade, this unit includes the following factory installed options: RTC-B1 Mixed Signal RTC-PK1 Application Bundle (which contains RTC-K1, 2 and 3 (I2C/SPI, UART/RS232 and CAN/LIN Trigger&Decode) and RTB-B6 (ARB Generator)).

5 In stock

Available in quantity shown

To order more than shown inventory, contact sales

5 in stock for same day shipping
$2,071.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4,065.75
$2,071.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.