You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTE-COM4P99

MSO / MDO Oscilloscope, RTE Series, 4 Analogue, 16 Digital, 2 GHz, 5 MSPS, 200 Mpts

ROHDE & SCHWARZ RTE-COM4P99
ROHDE & SCHWARZ RTE-COM4P99

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTE-COM4P99
Newark Part No.:
40AH2479
Product Range
RTE Series

Product Range Selector (RTE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTE Series

:
4 Analogue, 16 Digital

:
2GHz

:
5MSPS

:
200 Mpts

:
-

:
TFT LCD Colour

:
RTE1204 OSC, RTE-B1, TDBNDL Bundle, K18 Multi-Ch Analysis, K31 Pwr Analysis, K35 Protocol Decod Ext

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

With bandwidths from 200 MHz to 2 GHz and top performance parameters, the RTE oscilloscope series sets standards in their class: ▪Highest sampling rate of 5 Gsample/s ▪Deepest memory of 200 Msample for accurate acquisition of long signal sequences ▪Acquisition rate of more than one million waveforms/s for finding signal faults quickly ▪Extremely low-noise frontends and 16-bit vertical resolution in high definition mode for precise results ▪Highly accurate digital trigger system with virtually no jitter for triggering on smallest signal details in real time
  • 10.4” XGA touchscreen
  • Four analog and 16 digital channels
  • Sampling rate: 5Gs/S
  • Acquisition Memory: 50Msample per channel, 200Msample max
  • 16 bit vertical resolution
  • Acquisition rate: 1 million waveforms per second

Applications

Test & Instrumentation, Test & Measurement

Contents

Specially configured four channel oscilloscope includes the 400MHz bandwidth upgrade and RTE-B1 16 MSO Channels along with the following factory preinstalled options: ▪RTE-TDBNDL Trigger & Decode Bundle ▪RTE-K18 Multi-channel spectrum analysis ▪RTE-K31 Power analysis ▪RTE-K35 Protocol decoding extension

Best Seller

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$55,136.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $55,136.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --