You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTH1002/B222-DEMO - 

Oscilloscope, Scope Rider RTH Series, 2 Channel, 200 MHz, 5 GSPS, 500 kpts, 1.75 ns

RTH1002/B222-DEMO - Oscilloscope, Scope Rider RTH Series, 2 Channel, 200 MHz, 5 GSPS, 500 kpts, 1.75 ns
RTH1002/B222-DEMO - Oscilloscope, Scope Rider RTH Series, 2 Channel, 200 MHz, 5 GSPS, 500 kpts, 1.75 ns
RTH1002/B222-DEMO - Oscilloscope, Scope Rider RTH Series, 2 Channel, 200 MHz, 5 GSPS, 500 kpts, 1.75 ns
RTH1002/B222-DEMO - Oscilloscope, Scope Rider RTH Series, 2 Channel, 200 MHz, 5 GSPS, 500 kpts, 1.75 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTH1002/B222-DEMO
Newark Part No.:
81AC2140
Product Range
Scope Rider RTH Series

Product Information


:
Scope Rider RTH Series

:
2 Channel

:
200MHz

:
5GSPS

:
500 kpts

:
1.75ns

:
TFT LCD Color

:
HH Digital Osc w/200 MHz BW Upgrade, Probe, Battery Pack, Test Lead, Power Supply w/Plug, Manual

:
1 Year

:
US

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Demo 60MHz, 2 channel R&S®Scope Rider handheld digital oscilloscope with upgrade of R&S®RTH1002 oscilloscope to 200MHz bandwidth. This is an 8 instruments (lab performance oscilloscope, logic analyser, protocol analyser, data logger, digital multimeter, spectrum analyser, harmonics analyser and frequency counter) in one portable design.
  • IP51 rating
  • 7", LC TFT 800 x 480 pixel capacitive touch display
  • 33 automatic measurement functions
  • 2.5GSamples/s sampling rate and 250KSa memory depth
  • CAT IV 600V/CAT III 1000V galvanic-insulated floating channels
  • I2C, SPI, UART/RS-232/RS-422/RS-485 supported protocols
  • Wireless LAN and Ethernet for web-based remote control and quick data access
  • USB host, USB device, LAN, wireless LAN (optional) interfaces
  • MicroSD card and USB device/host support
  • More than 4 hours of battery power

Applications

Test & Measurement

Contents

Oscilloscope, Voltage probe, Power supply with plugs ( for EU, GB and US), Battery pack, Soft handle.

2 In stock

Non-Cancelable / Non Returnable

$5,705.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5,705.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.