You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RTH1004/B242-DEMO - 

Oscilloscope, Scope Rider RTH Series, 4 Channel, 200 MHz, 5 GSPS, 500 kpts, 1.75 ns

RTH1004/B242-DEMO - Oscilloscope, Scope Rider RTH Series, 4 Channel, 200 MHz, 5 GSPS, 500 kpts, 1.75 ns
RTH1004/B242-DEMO - Oscilloscope, Scope Rider RTH Series, 4 Channel, 200 MHz, 5 GSPS, 500 kpts, 1.75 ns
RTH1004/B242-DEMO - Oscilloscope, Scope Rider RTH Series, 4 Channel, 200 MHz, 5 GSPS, 500 kpts, 1.75 ns
RTH1004/B242-DEMO - Oscilloscope, Scope Rider RTH Series, 4 Channel, 200 MHz, 5 GSPS, 500 kpts, 1.75 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTH1004/B242-DEMO
Newark Part No.:
62AC1249
Product Range
Scope Rider RTH Series
See all Technical Docs

Product Information

:
Scope Rider RTH Series
:
4 Channel
:
200MHz
:
5GSPS
:
500 kpts
:
1.75ns
:
TFT LCD Color
:
HH Digital OSC w/200 MHz BW Upgrade, Voltage Probe, Test Lead, Power Supply w/Plug, Manual
:
1 Year
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

60MHz, 4 channel R&S®Scope Rider handheld digital oscilloscope with upgrade of R&S®RTH1004 oscilloscope to 200MHz bandwidth. This is an 8 instruments (lab performance oscilloscope, logic analyser, protocol analyser, data logger, digital multimeter, spectrum analyser, harmonics analyser and frequency counter) in one portable design.
  • IP51 rating
  • 7", LC TFT 800 x 480 pixel capacitive touch display
  • 33 automatic measurement functions
  • 1.25GSamples/s sampling rate and 125KSa memory depth
  • CAT IV 600V/CAT III 1000V galvanic-insulated floating channels
  • I2C, SPI, UART/RS-232/RS-422/RS-485 supported protocols
  • Wireless LAN and Ethernet for web-based remote control and quick data access
  • USB host, USB device, LAN, wireless LAN (optional) interfaces
  • MicroSD card and USB device/host support
  • More than 4 hours of battery power

Applications

Test & Measurement

Contents

Oscilloscope, Voltage probe, Power supply with plugs ( for EU, GB and US), Battery pack, Soft handle.

Related Searches

$6,264.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6,264.30
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.