You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTM-COM4US

MSO / MDO Oscilloscope, 4 Analogue, 16 Digital, 1 GHz, 5 GSPS

RTM-COM4US - MSO / MDO Oscilloscope, 4 Analogue, 16 Digital, 1 GHz, 5 GSPS
RTM-COM4US - MSO / MDO Oscilloscope, 4 Analogue, 16 Digital, 1 GHz, 5 GSPS
RTM-COM4US - MSO / MDO Oscilloscope, 4 Analogue, 16 Digital, 1 GHz, 5 GSPS
RTM-COM4US - MSO / MDO Oscilloscope, 4 Analogue, 16 Digital, 1 GHz, 5 GSPS
RTM-COM4US - MSO / MDO Oscilloscope, 4 Analogue, 16 Digital, 1 GHz, 5 GSPS
RTM-COM4US - MSO / MDO Oscilloscope, 4 Analogue, 16 Digital, 1 GHz, 5 GSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM-COM4US
Newark Part No.:
99AC0521
Technical Datasheet:
RTM-COM4US   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
4 Analogue, 16 Digital

:
1GHz

:
5GSPS

:
-

:
-

:
WXGA Touch Screen LCD Color

:
MSO

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

This RTM3000 series 4CH digital oscilloscope with 1GHz bandwidth upgrade, features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. In addition to the 1GHz bandwidth upgrade, this unit includes the following factory installed options: 16CH MSO upgrade, Arbitrary waveform generator, I2C, SPI, UART/RS-232/RS-422/RS-485, CAN/LIN, I2S LJ/RJ/TDM, MIL-1553, ARINC 429 serial triggering and decode, Power analysis, Bode plot frequency response analysis, History and segmented memory upgrade with 400Msample.
  • 400Msample segmented acquisition memory
  • Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
  • Waveform update rate is 64000waveforms/s
  • Minimum input sensitivity is 500μV/div
  • 10 second boot time
  • I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols
  • Arbitrary waveform and 4bit pattern generator
  • Standard digital voltmeter and trigger counter
  • LAN, USB host/device, fast display over Ethernet connectivity

Applications

Test & Measurement

Contents

RTM3004 oscilloscope 4CH with RTM-B2410 1 GHz Bandwidth upgrade, RTM-B1 mixed signal option, RTM-PK1US Application Bundle (which includes RTM-K1, K2, K3, K5, K6, K7, K15, K31, K36 and B6 options).

6 In stock

Available in quantity shown

To order more than shown inventory, contact sales

6 in stock for same day shipping
$13,761.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $26,986.85
$13,761.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.