You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMC100AP31P31

SIGNAL GENERATOR, 9KHZ TO 3.2GHZ

ROHDE & SCHWARZ SMC100AP31P31
ROHDE & SCHWARZ SMC100AP31P31
ROHDE & SCHWARZ SMC100AP31P31

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMC100AP31P31
Newark Part No.:
13AC0776
Product Range
SMC100A
Technical Datasheet:
SMC100AP31P31   Datasheet
See all Technical Docs

Product Range Selector (SMC100A)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RF

:
1 Channel

:
SMC100A

:
3.2GHz

:
AM, FM, PM, PWM

:
3 Years

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The SMC100A sets standards for attractively-priced signal generators. It has the smallest size and the best price/performance ratio in its class. It covers the frequency range from 9kHz to 3.2 GHz, typical output is greater than +17dBm. All important functions (AM/FM/φM/pulse modulation) are already integrated in the instrument. Due to its low SSB phase noise, low wideband noise and excellent nonharmonic suppression, the SMC100A is suitable for all applications that require spectrally pure signals. This ensures that the performance of the device under test is measured and not that of the test instrument. The frequency stability is improved even further with the inclusion of the SMC-B1 reference oscillator. Excellent level accuracy and repeatability of the SMC100A (level error < 0.9 dB) provides users with reliable measurement results. Fast frequency and level setting permits the user to accelerate test sequences and in the end save time and money. In addition 3.2GHz bandwidth upgrade, this specially configured model includes the SMC-B1 reference oscillator option.
  • Broad power spectrum
  • Full set of standard features
  • Flexibility through optional add-on features
  • Easy replacement of legacy signal generators through remote control emulation
  • High reliability overvoltage protection and electronic attenuator
  • Space-saving operation due to small footprint
  • Multiple language support

Applications

Test & Measurement

Contents

This base unit includes the AC power cable, quick start guide and CD-ROM containing operating and service manual. In addition 3.2GHz bandwidth upgrade, this specially configured model includes the SMC-B1 reference oscillator option.

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$11,634.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11,634.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --