You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ZPH-COM2P99

Spectrum Analyzer, Handheld, ZPH Series, 3GHz to 4GHz, 294 mm, 202 mm, 76 mm

ROHDE & SCHWARZ ZPH-COM2P99

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZPH-COM2P99
Newark Part No.:
40AH2509
Product Range
ZPH Series
Technical Datasheet:
ZPH-COM2P99   Datasheet
See all Technical Docs

Product Range Selector (ZPH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
ZPH Series

:
3GHz to 4GHz

:
294mm

:
202mm

:
76mm

:
2.5kg

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Cable Rider ZPH has all the essential basic measurement capabilities required for installing and maintaining antenna systems in the field. Its unique features ensure fast and efficient cable and antenna measurements and spectrum analysis. The easy to-use analyzer features a touchscreen and large keypad designed for field use. Features include: ▪Frequency range in cable and antenna analyzer mode from 2MHz to 4GHz ▪Frequency range in spectrum analyzer mode from 5kHz to 4GHz ▪DTF, return loss, VSWR and cable loss measurements ▪Ideal for field use: up to 9-hour battery life, 2.5 kg (5.5 lb), backlit keypad, fast boot time, non-reflective display, small form factor, ruggedized housing (IP51) ▪Large color touchscreen ▪Measurement wizard to speed up measurements and eliminate human errors. This two-port model additionally features: ▪Two-port transmission measurement ▪Spectrum analysis ▪Interference analysis ▪Signal strength mapping ▪Modulation analysis
  • Trigger input
  • Headphone jack
  • Dual USB ports
  • RF output connection
  • Capacitive touchscreen with smartphone like gestures
  • Softkey labels on display
  • System keys
  • Built in wizard
  • Screenshot key
  • Protected LAN and USB ports

Applications

Test & Measurement, Test & Instrumentation, RF Test & Measurement, Radio Interference

Contents

This preconfigured ZPH Combi Analyzer includes standard power cable and manual, plus the following preinstalled options: ▪ZPH-B4 Frequency Upgrade 4GHz ▪ZPH-B22 Spectrum Analyzer Preamplifier ▪ZPH-K1 Spectrum analysis measurement application ▪ZPH-K15 Interference Analysis ▪ZPH-K16 Signal Strength Mapping Measurement Application ▪ZPH-K7 Modulation Analysis ▪ZPH-K9 Power Sensor Support ▪ZPH-K19 Channel Power Meter ▪ZPH-K29 Pulse Measurements with Power Sensor

Best Seller

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$12,528.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12,528.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --