You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

F1T8GPUL

Microswitch, Snap Action, Plunger, SPDT, Through Hole, 5 A, 30 VDC

SAIA-BURGESS F1T8GPUL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
F1T8GPUL
Newark Part No.:
50M7195
Technical Datasheet:
F1T8GPUL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Snap Action

:
Plunger

:
SPDT

:
Through Hole

:
5A

:
30VDC

:
-

:
250VAC

:
5.04ozf

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The F1T8GPUL is a single-pole change-over ultra miniature Snap-action Microswitch with gold-plated copper PCB terminals, nylon plunger actuator and gold-plated on silver contacts. The microswitch features high electrical rating from a very small switch and long mechanical life.
  • Glass fiber reinforced nylon housing
  • IP40 Protection rating (seal)
  • UL approval
  • -40 to +85°C Temperature range

Applications

Computers & Computer Peripherals, Industrial

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 500
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange