You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V4NSUL

Microswitch, Snap Action, Plunger, SPDT, Solder, 5 A, 30 VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V4NSUL
Newark Part No.:
24M9091
Product Range
V4N Series
Technical Datasheet:
V4NSUL   Datasheet
See all Technical Docs

Product Range Selector (V4N Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Snap Action

:
Plunger

:
SPDT

:
Solder

:
5A

:
30VDC

:
V4N Series

:
250VAC

:
2.5N

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The V4NSUL from Saia Burgess is a subminiature snap action microswitch.
  • Contact configuration is SPDT
  • Switching capacity of 5A at 250VAC
  • Dimension is 20mm x 10.3mm x 6.4mm
  • Actuating force is 2.5N
  • Pre-wired terminals
  • Plain plunger actuator
  • Silver contacts
  • UL, CSA and ENEC approval

Applications

Industrial, Power Management, Automation & Process Control

1,909 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

View all alternatives / recommendations

$13.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13.26
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $12.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $11.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $11.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $10.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $9.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange