You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CM20P

20" Gooseneck Podium Microphone

SAMSON TECHNOLOGIES CM20P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CM20P
Newark Part No.:
95K3309
Technical Datasheet:
CM20P   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Gooseneck Podium Mic These high-quality condenser microphones are ideal for any podium application. The cardioid pick-up pattern provides optimum sound quality for speech and presentations, with good rejection of unwanted noise and feedback.
  • Models available with 15" and 20" gooseneck
  • Internal selectable high pass filter
  • Male XLR connector
  • Included flange mount
  • Multistage windscreen
  • Frequency response: 60Hz~16KHz
  • Sensitivity: -40dB
  • Nominal impedance: 600ohm
  • SPL: 127dB
  • Dynamic range: 103dB
  • 9~52VDC phantom power required
  • Optional XLR female base with attached 30' and XLR male connector sold separately

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange