You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EXPEDITION EXPRESS

Portable PA System with Mic, Rechargeable with Bluetooth

SAMSON TECHNOLOGIES EXPEDITION EXPRESS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EXPEDITION EXPRESS
Newark Part No.:
31AC3266
See all Technical Docs

Product Range Selector (Expedition)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Samson's Expedition Express Rechargeable Portable PA is packed with incredible features, including Bluetooth connectivity and a built-in 3-channel mixer. It also comes complete with a wired handheld dynamic microphone for delivering impromptu performances and professional presentations in any environment. Such versatility, combined with clean, crisp audio, makes the Expedition Express an all-in-one solution for classrooms, conferences, tour groups, parties, as well as a variety of outdoor applications.
  • All-in-one, lightweight PA system that weighs 10lb
  • Bluetooth connectivity to wirelessly stream music
  • Includes wired handheld dynamic microphone
  • Internal rechargeable battery for up to 20 hours of continuous use
  • 2-way speaker enclosure with 6" woofer and a 1" high frequency driver
  • 3-channel mixer
  • XLR-1/4" combo input for microphones and other line level devices
  • 1/4" input for guitars and other line level devices
  • 1/8" stereo Aux input allows for stereo line level devices (MP3 players, keyboards, etc.)
  • Line output to cascade multiple systems together
  • Bass and Treble controls
  • Battery level LED indicator
  • Integrated carry handle
  • 1 3/8" speaker stand mount

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange