You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCD2 PRO
Stereo Passive PC/DJ Direct Box
- Manufacturer:
- SAMSON TECHNOLOGIES SAMSON TECHNOLOGIES
- Manufacturer Part No:
- MCD2 PRO
- Newark Part No.:
- 31AC3525
- Technical Datasheet:
- MCD2 PRO Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
Technical Docs (2)
Product Overview
- All-metal, impact resistant design
- Dual Samson STLX Mu-Metal shielded transformers
- Stereo/Mono sum switch
- 2-position 0dB/-12dB attenuation switch
- Ground Lift switch
- Dual 1/4" and RCA inputs
- Stereo 1/8" input
- Dual balanced XLR outputs
- No Phantom or Battery power required
- Frequency response of 18Hz-40kHz
3 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $171.71 |
Pricing is unavailable. Please contact customer services.