You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SASRK12

Cabinet Type:19 Inch Equipment

SAMSON TECHNOLOGIES SASRK12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SASRK12
Newark Part No.:
12M1412
Technical Datasheet:
SASRK12   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Universal Rack Stand Rugged equipment racks are solid steel and feature fully enclosed side panels. Available in four sizes, these racks include heavy-duty, 3" casters with locking fronts, and one single space blank panel. The unique steel support bar construction allows the racks to be assembled to accept either the European or US thread sizes. Following dimensions are exterior, less casters. For overall height including casters, add 4".
  • Model: SRK12
  • Rack Units: 12RU
  • Dimensions: 23.6" x 20.0" x 18.1

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange