You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SERVO120A

Slim 1RU Servo Series Power Amplifier 50W x 2 Channel

SAMSON TECHNOLOGIES SERVO120A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SERVO120A
Newark Part No.:
95K7277
Technical Datasheet:
SERVO120A   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Power Amplifier Ideal for powering monitors in the studio, or multiple speaker pairs in a distributed sound installation, the Servo 120a provides "reference-class" performance in a compact package. Toroidal power transformer, bipolar design and convection cooling ensure reliability and quiet performance. Low cost and compact 1RU size invites installation of multiple units in the equipment rack.
  • Balanced TRS 1/4" inputs
  • Unbalanced RCA inputs
  • Individual left and right level control
  • Five-segment, three-color LED meters
  • Headphone jack with
  • Speaker output mute
  • Power output: 60W RMS x 2 channels @ 4ohm with < 0.05% THD (50W RMS x 2 @ 8ohm); 120W RMS bridged @ 8ohm with <.05% THD
  • Frequency response: 10Hz~20KHz
  • S/N ratio: 105dB

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange