Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoERM5-075-05.0-L-DV-K-TR
Newark Part No.12X8124
Product RangeERM5 Series
Technical Datasheet
8 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.990 |
250+ | $6.800 |
500+ | $6.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERM5-075-05.0-L-DV-K-TR
Newark Part No.12X8124
Product RangeERM5 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeERM5 Series
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts150Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.5mm
No. of Contacts
150Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
ERM5 Series
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate