You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FTE-117-02-G-DV

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 34 Contacts, Surface Mount, FTE Series

FTE-117-02-G-DV - Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 34 Contacts, Surface Mount, FTE Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTE-117-02-G-DV
Newark Part No.:
99P7683
Product Range
FTE Series
Technical Datasheet:
FTE-117-02-G-DV   Datasheet
See all Technical Docs

Product Range Selector (FTE Series)

See all from this product range

Product Overview

The FTE series from Samtec are surface mount micro terminal strip headers. These terminal strip headers mates with Samtec CLE series of connector. Terminal strips available in large variety of terminal lengths with options including end shroud, end shroud with locking clips and end shroud with guide posts.
  • Dual row vertical mounting terminal strip header
  • Pitch spacing is 0.8mm (5 to 90 contacts per row)
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • High operating temperature range of -55°C to 125°C
  • 10μ" gold plated contacts
  • Current rating is 2.7A

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
0.8mm

:
2Rows

:
34Contacts

:
Surface Mount

:
FTE Series

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

100 In stock

Supplier Direct Ship

With you in 15 business days

$9.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $8.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $7.69
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $7.37
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $7.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $6.13
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $5.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange