You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HMTSW-130-07-G-D-240
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole, HMTSW Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- HMTSW-130-07-G-D-240
- Newark Part No.:
- 30Y9650
- Product Range
- HMTSW Series
- Technical Datasheet:
- HMTSW-130-07-G-D-240 Datasheet
Product Range Selector (HMTSW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 60Contacts
- :
- Through Hole
- :
- HMTSW Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (2)
100 In stock
Supplier Stock products that show available inventory are in stock at the supplier and will be routed through the US warehouse enroute to you in 10-15 days or less. Those products not in stock will ship from the supplier through the US warehouse with lead time as quoted. Freight billed will be what is normally charged for a shipment from Newark element14 stock.
With you in 15 business days
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $9.72 | |
10+ | $9.11 | |
100+ | $7.69 | |
500+ | $6.48 | |
1000+ | $5.68 |
Pricing is unavailable. Please contact customer services.